74HCT32D(BJ)

Toshiba
757-74HCT32DBJ
74HCT32D(BJ)

Mfr.:

Description:
Logic Gates 74HC CMOS logic IC series 5.5V 14 pins

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 933

Stock:
933 Can Dispatch Immediately
Quantities greater than 933 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,269 € 2,69 €
0,24 € 6,00 €
0,206 € 20,60 €
0,191 € 47,75 €
0,181 € 90,50 €
Full Reel (Order in multiples of 2500)
0,155 € 387,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Logic Gates
RoHS:  
OR
4 Gate
HCT
8 Input
SOIC-14
4 Output
4 mA
- 4 mA
10 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Logic Type: CMOS
Output Current: 25 mA
Output Voltage: 0 V to 5.5 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74HCT32D
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74HCT32D
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.