74HC273D

Toshiba
757-74HC273D
74HC273D

Mfr.:

Description:
Buffers & Line Drivers Pb-F CMOS LOGIC IC SERIES SOIC14 Bus Buffer Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.253

Stock:
1.253
Can Dispatch Immediately
On Order:
4.000
Expected 5/26/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,324 € 3,24 €
0,291 € 7,28 €
0,253 € 25,30 €
0,235 € 58,75 €
0,224 € 112,00 €
0,218 € 218,00 €
Full Reel (Order in multiples of 2000)
0,20 € 400,00 €
0,194 € 776,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Buffers & Line Drivers
RoHS:  
HC
8 Input
8 Output
Non-Inverting
SOIC-14
- 5.2 mA
5.2 mA
4 uA
2 V
6 V
40 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: Buffers & Line Drivers
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

74HC CMOS Digital Integrated Circuits

Toshiba 74HC CMOS Digital Integrated Circuits are high speed and fabricated with silicon gate C2MOS technology. The ICs achieve high-speed operation similar to equivalent LSTTLs while maintaining the CMOS low power dissipation. Toshiba 74HC circuits feature high speed, low power dissipation, and balanced propagation delays.