74HC153D

Toshiba
757-74HC153D
74HC153D

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers X34 Pb-F CMOS LOGIC IC SERIES SOIC20 Bus Transceiver Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.945

Stock:
1.945 Can Dispatch Immediately
Quantities greater than 1945 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,304 € 3,04 €
0,273 € 6,83 €
0,237 € 23,70 €
0,22 € 55,00 €
0,21 € 105,00 €
0,201 € 201,00 €
Full Reel (Order in multiples of 2500)
0,198 € 495,00 €
0,195 € 975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers
HC
8 Input
2 Output
SOIC-20
12 ns
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Logic Type: CMOS
Number of Circuits: 2 Circuit
Pd - Power Dissipation: 500 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.