74HC151D(BJ)

Toshiba
757-74HC151DBJ
74HC151D(BJ)

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 74HC CMOS logic IC series 6V 16 pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.800

Stock:
12.800 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,212 € 2,12 €
0,189 € 4,73 €
0,163 € 16,30 €
0,151 € 37,75 €
0,143 € 71,50 €
0,138 € 138,00 €
Full Reel (Order in multiples of 2500)
0,126 € 315,00 €
0,125 € 625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers
HC
8 Input
2 Output
SOIC-16
15 ns at 5 V
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Logic Type: CMOS
Number of Circuits: 1 Circuit
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: 74HC151D
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74HC151D
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

74HC CMOS Digital Integrated Circuits

Toshiba 74HC CMOS Digital Integrated Circuits are high speed and fabricated with silicon gate C2MOS technology. The ICs achieve high-speed operation similar to equivalent LSTTLs while maintaining the CMOS low power dissipation. Toshiba 74HC circuits feature high speed, low power dissipation, and balanced propagation delays.