74AVC1T45FU,LF

Toshiba
757-74AVC1T45FULF
74AVC1T45FU,LF

Mfr.:

Description:
Bus Transceivers 1-Bit Dual-Supply Bus Transceiver with Configurable Power Supply

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,17 € 1,70 €
0,151 € 3,78 €
0,128 € 12,80 €
0,118 € 29,50 €
0,111 € 55,50 €
0,11 € 110,00 €
0,093 € 279,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Bus Transceivers
RoHS:  
CMOS
4.1 ns
SOT-363-6
12 mA
- 12 mA
800 mV
3.6 V
- 40 C
+ 125 C
Brand: Toshiba
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Input Lines: 2
Operating Supply Current: 100 mA
Pd - Power Dissipation: 200 mW
Product: Bus Transceiver
Product Type: Bus Transceivers
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.