2SC6026MFV-GR(TPL3

Toshiba
757-2SC6026MFVGRTPL3
2SC6026MFV-GR(TPL3

Mfr.:

Description:
Bipolar Transistors - BJT 150mA 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
CST-3
NPN
Single
150 mA
50 V
60 V
5 V
150 mW
60 MHz
- 55 C
+ 150 C
2SC6026
Reel
Brand: Toshiba
Continuous Collector Current: 150 mA
DC Collector/Base Gain hFE Min: 200
DC Current Gain hFE Max: 400
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 8000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.