2SC5200-O

Toshiba
757-2SC5200-O
2SC5200-O

Mfr.:

Description:
Bipolar Transistors - BJT NPN 230V 15A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Toshiba 2SC5200-O(Q)
Toshiba
Bipolar Transistors - BJT NPN 230V 15A
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-3P-3
NPN
Single
15 A
230 V
230 V
5 V
400 mV
150 W
30 MHz
- 55 C
+ 150 C
2SC
Brand: Toshiba
Continuous Collector Current: 15 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
DC Collector/Base Gain hFE Min: 55
DC Current Gain hFE Max: 160
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 100
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99