2SC5198-O(S1,E,S)

Toshiba
757-2SC5198-OS1ES
2SC5198-O(S1,E,S)

Mfr.:

Description:
Bipolar Transistors - BJT BIP TO3PN

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Bipolar Transistors - BJT
Si
Through Hole
NPN
Single
140 V
140 V
5 V
100 W
30 MHz
+ 150 C
Brand: Toshiba
Continuous Collector Current: 10 A
DC Collector/Base Gain hFE Min: 35
DC Current Gain hFE Max: 160
Product Type: BJTs - Bipolar Transistors
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.