2SC5108-Y,LF

Toshiba
757-2SC5108-YLF
2SC5108-Y,LF

Mfr.:

Description:
RF Bipolar Transistors Radio-frequency Bipolar Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.765

Stock:
2.765 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,28 € 2,80 €
0,184 € 18,40 €
0,134 € 67,00 €
0,127 € 127,00 €
Full Reel (Order in multiples of 3000)
0,108 € 324,00 €
0,095 € 570,00 €
0,087 € 783,00 €
0,082 € 1.968,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: RF Bipolar Transistors
RoHS:  
2SC5108
Si
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 2,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541219000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2SC5086 / 2SC5087 / 2SC5108 RF Bipolar Transistors

Toshiba 2SC5086 / 2SC5087 / 2SC5108 RF Bipolar Transistors are silicon NPN epitaxial planar transistors with 20V collector-base voltage, 10V or 12V collector-emitter voltage, and 3V emitter-base voltage. They provide capabilities such as low distortion, low noise figure, and high ESD protection, making these devices suitable for creating high-performance designs. Toshiba 2SC5086 / 2SC5087 / 2SC5108 RF Bipolar Transistors are primarily designed for VCO and VHF~UHF band low noise amplifier applications such as terrestrial TV tuners, satellite TV tuners, CATV tuners, DAB systems, FM tuners, and radios.