2SC5095-R(TE85L,F)

Toshiba
757-2SC5095RTE85LF
2SC5095-R(TE85L,F)

Mfr.:

Description:
Bipolar Transistors - BJT Radio-Freq Bipolar 15mA 100mW 10V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Quantities greater than 180 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,289 € 2,89 €
0,189 € 18,90 €
0,138 € 69,00 €
0,124 € 124,00 €
Full Reel (Order in multiples of 3000)
0,104 € 312,00 €
0,097 € 582,00 €
0,089 € 801,00 €
0,08 € 1.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-323-3
NPN
Single
15 mA
10 V
20 V
1.5 V
100 mW
10 GHz
+ 125 C
2SC5095
Reel
Cut Tape
MouseReel
Brand: Toshiba
Continuous Collector Current: 15 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DC Collector/Base Gain hFE Min: 50
DC Current Gain hFE Max: 160
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99