2SC5085-Y(TE85L,F)

Toshiba
757-2SC5085YTE85LF
2SC5085-Y(TE85L,F)

Mfr.:

Description:
Bipolar Transistors - BJT Radio-Freq Bipolar 80mA 100mW 12V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-323-3
NPN
Single
80 mA
12 V
20 V
3 V
100 mW
7 GHz
+ 125 C
2SC5085
Reel
Cut Tape
MouseReel
Brand: Toshiba
Continuous Collector Current: 80 mA
DC Collector/Base Gain hFE Min: 80
DC Current Gain hFE Max: 240
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.