2SC4944-Y(TE85L,F)

Toshiba
757-2SC4944-YTE85L,F
2SC4944-Y(TE85L,F)

Mfr.:

Description:
Bipolar Transistors - BJT 150mA 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.205

Stock:
2.205 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,177 € 1,77 €
0,111 € 11,10 €
0,082 € 41,00 €
0,073 € 73,00 €
Full Reel (Order in multiples of 3000)
3.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-346-3
NPN
Dual
150 mA
50 V
60 V
5 V
200 mW
80 MHz
+ 125 C
2SC4944
Reel
Cut Tape
MouseReel
Brand: Toshiba
Continuous Collector Current: 150 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
DC Collector/Base Gain hFE Min: 120
DC Current Gain hFE Max: 240
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99