2SC2712-Y,LF

Toshiba
757-2SC2712-YLF
2SC2712-Y,LF

Mfr.:

Description:
Bipolar Transistors - BJT Transistor Lo Freq 0.15A 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47.086

Stock:
47.086 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,163 € 0,16 €
0,098 € 0,98 €
0,061 € 6,10 €
0,045 € 22,50 €
0,039 € 39,00 €
Full Reel (Order in multiples of 3000)
0,031 € 93,00 €
0,028 € 168,00 €
0,023 € 207,00 €
0,022 € 528,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
NPN
Single
150 mA
50 V
60 V
5 V
250 mV
150 mW
80 MHz
- 55 C
+ 125 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Toshiba
Continuous Collector Current: 150 mA
DC Collector/Base Gain hFE Min: 70
DC Current Gain hFE Max: 700
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.