2SC2240-GR(F,T)

Toshiba
757-2SC2240-GRFT
2SC2240-GR(F,T)

Mfr.:

Description:
Bipolar Transistors - BJT ELECTRONIC COMPONENT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-92-3
NPN
Single
120 V
120 V
5 V
300 mV
300 mW
100 MHz
2SC2240
Bulk
Brand: Toshiba
Continuous Collector Current: 100 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DC Collector/Base Gain hFE Min: 200
DC Current Gain hFE Max: 700
Product Type: BJTs - Bipolar Transistors
Subcategory: Transistors
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99