2SA1618-GR(TE85L,F

Toshiba
757-2SA1618-GRTE85LF
2SA1618-GR(TE85L,F

Mfr.:

Description:
Bipolar Transistors - BJT -150mA -50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.983
Expected 6/8/2026
27.000
9.000
Expected 8/24/2026
18.000
Expected 10/2/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,177 € 1,77 €
0,111 € 11,10 €
0,082 € 41,00 €
0,073 € 73,00 €
Full Reel (Order in multiples of 3000)
0,06 € 180,00 €
0,054 € 324,00 €
0,046 € 414,00 €
0,043 € 1.032,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-25-5
PNP
Dual
150 mA
50 V
50 V
5 V
300 mW
80 MHz
- 55 C
+ 125 C
2SA1618
Reel
Cut Tape
MouseReel
Brand: Toshiba
Continuous Collector Current: - 150 mA
DC Collector/Base Gain hFE Min: 200
DC Current Gain hFE Max: 400
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.