1SV281(TPH3,F)

Toshiba
757-1SV281(TPH3,F)
1SV281(TPH3,F)

Mfr.:

Description:
Varactor Diodes Variable Capacitance Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.032

Stock:
7.032 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,249 € 2,49 €
0,157 € 15,70 €
0,118 € 59,00 €
0,105 € 105,00 €
0,094 € 188,00 €
Full Reel (Order in multiples of 4000)
0,077 € 308,00 €
0,068 € 544,00 €
0,065 € 1.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Varactor Diodes
RoHS:  
15 pF
10 V
SMD/SMT
SOD-523-2
+ 125 C
Single
Reel
Cut Tape
MouseReel
Brand: Toshiba
Minimum Tuning Ratio: 1.8
Product: Varicap Diodes
Product Type: Varactor Diodes
Series: 1SV281
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Tuning Ratio Test Condition: 1 / 4
Unit Weight: 1,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TOSHIBA