1SV229TPH3F

Toshiba
757-1SV229TPH3F
1SV229TPH3F

Mfr.:

Description:
Varactor Diodes 15V C1=14-16pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.024

Stock:
10.024 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,249 € 2,49 €
0,157 € 15,70 €
0,117 € 58,50 €
0,104 € 104,00 €
Full Reel (Order in multiples of 3000)
0,088 € 264,00 €
0,083 € 498,00 €
0,076 € 684,00 €
0,065 € 1.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Varactor Diodes
RoHS:  
14 pF
15 V
SMD/SMT
SMD/SMT
USC-2
- 55 C
+ 125 C
Single
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Minimum Tuning Ratio: 2
Product: Varicap Diodes
Product Type: Varactor Diodes
Series: 1SV229
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tuning Ratio Test Condition: 2 / 10
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
TOSHIBA