1SS405(TPH3,F)

Toshiba
757-1SS405(TPH3,F)
1SS405(TPH3,F)

Mfr.:

Description:
Schottky Diodes & Rectifiers Vr=20V Io=0.05A 2Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-523-2
Single
Si
100 mA
25 V
500 mV
1 A
100 uA
- 55 C
+ 125 C
1SS405
Reel
Brand: Toshiba
Pd - Power Dissipation: 150 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99