1SS405,H3F

Toshiba
757-1SS405H3F
1SS405,H3F

Mfr.:

Description:
Schottky Diodes & Rectifiers Small-Signal Schotky 0.05A Io Vr 20V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.050

Stock:
10.050
Can Dispatch Immediately
On Order:
12.000
Expected 8/14/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,206 € 0,21 €
0,129 € 1,29 €
0,08 € 8,00 €
0,058 € 29,00 €
0,052 € 52,00 €
0,046 € 92,00 €
Full Reel (Order in multiples of 4000)
0,036 € 144,00 €
0,032 € 256,00 €
0,03 € 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-523-2
Single
Si
50 mA
25 V
500 mV
1 A
500 nA
+ 125 C
1SS405
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Toshiba
Pd - Power Dissipation: 150 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 20 V
Unit Weight: 1,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.