1SS383(TE85L,F)

Toshiba
757-1SS383TE85LF
1SS383(TE85L,F)

Mfr.:

Description:
Schottky Diodes & Rectifiers 0.1A 40V Schottky Small Sig Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.046

Stock:
22.046
Can Dispatch Immediately
On Order:
15.000
Expected 5/15/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,181 € 1,81 €
0,114 € 11,40 €
0,084 € 42,00 €
0,075 € 75,00 €
Full Reel (Order in multiples of 3000)
0,048 € 144,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOT-343-4
Dual Parallel
Si
100 mA
45 V
600 mV
1 A
5 uA
- 40 C
+ 100 C
1SS383
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: JP
Country of Diffusion: JP
Country of Origin: JP
Pd - Power Dissipation: 100 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CNHTS:
8541590000
CAHTS:
8541210000
USHTS:
8541100070
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99

Small Signal Schottky Barrier Diodes

Toshiba Small Signal Schottky Barrier Diodes come in a variety of packages, voltages, and current ratings to meet a variety of design requirements. Voltages range from 10V to 60V with current ratings from 0.05A to 2A. Toshiba Small Signal Schottky Barrier Diodes feature high-speed switching and a low leakage current.