1SS300,LF
See Product Specifications
Mfr.:
Description:
Small Signal Switching Diodes USM M8 DIODE PD=100mW IFM=300mA
In Stock: 27.559
-
Stock:
-
27.559 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,163 € | 0,16 € | |
| 0,10 € | 1,00 € | |
| 0,062 € | 6,20 € | |
| 0,045 € | 22,50 € | |
| 0,04 € | 40,00 € | |
| Full Reel (Order in multiples of 3000) | ||
| 0,034 € | 102,00 € | |
| 0,032 € | 192,00 € | |
| 0,028 € | 252,00 € | |
| 0,025 € | 600,00 € | |
Datasheet
Application Notes
- Basics of CMOS Logic ICs
- Basics of Diodes (Absolute Maximum Ratings and Electrical Characteristics)
- Basics of Diodes (Power Losses and Thermal Design)
- Basics of Diodes (Types and Overview of Diodes)
- C2MOS LOGIC IC Product Guide HC Series
- CMOS Logic ICs Selection Guide
- CMOS Logic ICs Usage Considerations
- Glossary of CMOS Logic IC Terms
- Surface Mount Small Signal Diode Precautions For Use
Models
Product Catalogs
Test/Quality Data
- TARIC:
- 8541100000
- CNHTS:
- 8504409190
- CAHTS:
- 8541100090
- USHTS:
- 8541100070
- KRHTS:
- 8541109000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Thailand
- Country of Diffusion:
- Japan
Bulgaria

Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2