1SS187,LF

Toshiba
757-1SS187LF
1SS187,LF

Mfr.:

Description:
Small Signal Switching Diodes Hi Spd Switch Diode 0.1A 80V VR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59.543

Stock:
59.543 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,11 € 1,10 €
0,068 € 6,80 €
0,05 € 25,00 €
0,044 € 44,00 €
Full Reel (Order in multiples of 3000)
0,028 € 84,00 €
0,022 € 132,00 €
0,02 € 180,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
85 V
2 A
100 mA
Single
4 ns
920 mV
500 nA
- 55 C
+ 125 C
1SS187
AEC-Q101
Reel
Cut Tape
Brand: Toshiba
Frequency Range: 1 MHz
Maximum Diode Capacitance: 2.2 pF
Pd - Power Dissipation: 150 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.