XD6506B142MR-Q

Torex Semiconductor
865-XD6506B142MR-Q
XD6506B142MR-Q

Mfr.:

Description:
LDO Voltage Regulators Ultra-Low Quiescent Current Voltage Regulator (with Stand-by Function) AEC-Q100 Grade2 qaulified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,263 € 789,00 €
0,256 € 1.536,00 €

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-25-5
1.4 V
150 mA
1 Output
Positive
1.5 V
6 V
Fixed
- 40 C
+ 105 C
910 mV
AEC-Q100
XD6506
Reel
Brand: Torex Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dropout Voltage - Max: 1.13 V
Line Regulation: 0.05 %/V
Load Regulation: 15 mV
Operating Supply Current: 800 nA
Pd - Power Dissipation: 600 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultra-Low Quiescent Current
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99