XD6239H121PR-Q

Torex Semiconductor
865-XD6239H121PR-Q
XD6239H121PR-Q

Mfr.:

Description:
LDO Voltage Regulators AEC-Q100 Grade 1 300mA High-Speed LDO Regulator with Inrush Current Protection Function

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,435 € 4,35 €
0,39 € 9,75 €
0,341 € 34,10 €
0,321 € 80,25 €
Full Reel (Order in multiples of 1000)
0,272 € 272,00 €
0,271 € 1.355,00 €

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-5
1.2 V
300 mA
1 Output
Positive
2 V
6 V
75 dB
Fixed
- 40 C
+ 125 C
480 mV
Reel
Cut Tape
Brand: Torex Semiconductor
Dropout Voltage - Max: 820 mV
Line Regulation: 0.1 %/V
Load Regulation: 28 mV
Operating Supply Current: 100 uA
Operating Temperature Range: - 40 C to + 125 C
Pd - Power Dissipation: 2.15 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XD6239 Automotive High-Speed LDO Regulators

Torex Semiconductor XD6239 Automotive High-Speed LDO Regulators feature high accuracy, low noise, high ripple rejection, and low dropout. Torex XD6239 devices consist of a voltage reference, an error amplifier, a driver FET, a current limiter, a phase compensation circuit, a thermal shutdown circuit, and an inrush current protection circuit. The output voltage is selectable in 0.1V increments within a 1.2V to 3.4V range. The current limit and thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches the current limit level or the junction temperature reaches the temperature limit level.