XD6239D271PR-Q

Torex Semiconductor
865-XD6239D271PR-Q
XD6239D271PR-Q

Mfr.:

Description:
LDO Voltage Regulators AEC-Q100 Grade 1 300mA High-Speed LDO Regulator with Inrush Current Protection Function

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,434 € 4,34 €
0,39 € 9,75 €
0,341 € 34,10 €
0,316 € 79,00 €
0,303 € 151,50 €
Full Reel (Order in multiples of 1000)
0,291 € 291,00 €
0,279 € 558,00 €
0,271 € 1.355,00 €

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-5
2.7 V
300 mA
1 Output
Positive
75 dB
Fixed
- 40 C
+ 125 C
240 mV
Reel
Cut Tape
Brand: Torex Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dropout Voltage - Max: 350 mV
Line Regulation: 0.1 %/V
Load Regulation: 28 mV
Operating Supply Current: 100 uA
Operating Temperature Range: - 40 C to + 125 C
Pd - Power Dissipation: 2.15 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99