XCL237B1C3D2-G

Torex Semiconductor
865-XCL237B1C3D2-G
XCL237B1C3D2-G

Mfr.:

Description:
DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,32 € 3.960,00 €

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
2.5 V
5.5 V
1.25 V
1.5 A
USP-9B01
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1 mm (0.039 in)
Industrial
Brand: Torex Semiconductor
Case Style: Encapsulated
Dimensions: 3.2 mm x 2.5 mm x 1 mm
Input Voltage: 2.5 V to 5.5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 3000
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.