XCL237B103D2-G

Torex Semiconductor
865-XCL237B103D2-G
XCL237B103D2-G

Mfr.:

Description:
DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,32 € 3.960,00 €

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
2.5 V
5.5 V
1 V
1.5 A
USP-9B01
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1 mm (0.039 in)
Industrial
Brand: Torex Semiconductor
Case Style: Encapsulated
Dimensions: 3.2 mm x 2.5 mm x 1 mm
Input Voltage: 2.5 V to 5.5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 3000
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XCL237/XCL238 Step-Down Micro DC/DC Converters

Torex Semiconductor  XCL237/XCL238 Step-Down Micro DC/DC Converters are 1.5A synchronous devices with an integrated inductor and control IC in a tiny 3.2mm x 2.5mm x 1.0mm (LxWxH) package. An internal coil simplifies the circuit and minimises noise and other operational troubles due to the circuit wiring. The output voltage is internally set from 0.8V to 3.6V in 0.05V increments. The Torex Semiconductor  XCL237 and XCL238 devices feature HiSAT-COT® control, a proprietary high-speed transient response technology for DC/DC converters that minimises output voltage during load fluctuations. It is ideal for applications with sizeable instantaneous load fluctuations, such as FPGAs and equipment that require a stable output voltage.