XCL230B0K1H2

Torex Semiconductor
865-XCL230B0K1H2
XCL230B0K1H2

Mfr.:

Description:
Switching Voltage Regulators 36V/600mA Inductor Built-in Buck "micro DC/DC" Converter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
DFN-3030-10B
Buck
1 V to 5 V
600 mA
1 Output
3 V
36 V
180 uA
1.2 MHz
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Torex Semiconductor
Input Voltage: 3 V to 36 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.