XCL206C103CR-G

Torex Semiconductor
865-XCL206C103CR-G
XCL206C103CR-G

Mfr.:

Description:
Switching Voltage Regulators 600mA Inductor DCDC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,06 € 2,06 €
1,53 € 15,30 €
1,40 € 35,00 €
1,26 € 126,00 €
1,19 € 297,50 €
1,14 € 570,00 €
1,11 € 1.110,00 €
Full Reel (Order in multiples of 3000)
1,01 € 3.030,00 €
1,00 € 6.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
CL-2025-02-8
Buck
1 V
600 mA
1 Output
2 V
6 V
21 uA
3 MHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Voltage: 2 V to 6 V
Operating Supply Current: 21 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Type: Synchronous Step Down Micro DC/DC Converter
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

XCL micro DC/DC Converters

Torex XCL micro DC/DC Converters combine an inductor and a control IC in an ultra-small package. The XCL micro DC/DC converters are an ideal choice for noise-sensitive environments. Designed for use with ceramic capacitors at an appropriate switching speed, the devices deliver a stable power supply with low ripple voltage. Torex XCL micro DC/DC Converters also provide excellent EMI noise protection. The converters are available in three versions. The pocket type supports currents up to 1A, and the inductor covers the DC/DC converter IC in this version, which enables the suppression of externally emitted noise. The stack type helps in reducing costs by simplifying the manufacturing process. The multiple type supports large currents up to 2A.