XC9290B35E1R-G

Torex Semiconductor
865-XC9290B35E1R-G
XC9290B35E1R-G

Mfr.:

Description:
DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,38 € 1.900,00 €

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
2.5 V
6 V
3.5 V
600 mA
LGA-6B01
1.2 mm (0.047 in)
1.2 mm (0.047 in)
0.3 mm (0.012 in)
Industrial
Brand: Torex Semiconductor
Case Style: Encapsulated
Dimensions: 1.2 mm x 1.2 mm x 0.3 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 5000
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XC9290/XC9291 Step-Down DC/DC Converters

Torex XC9290 / XC9291 Step-down DC/DC Converters feature HiSAT-COT® control and a synchronous rectification buck DC/DC converter. The XC9290 / XC9291 devices offer a small 3.52mm2 mounting area, high-speed response, and ultra-low radiation noise. Using HiSAT-COT, Torex XC9290 / XC9291 Step-down DC/DC Converters provide faster response than PWM control methods, which allows for a reduced capacitor size with stable operation. The converters have an ultra-compact layout and improved oscillation frequency for greater user control. The converters feature an extended battery life, reduced heat generation, and are ideal for consumer and industrial applications.