XC9287A0MCPR-G

Torex Semiconductor
865-XC9287A0MCPR-G
XC9287A0MCPR-G

Mfr.:

Description:
Switching Voltage Regulators HiSAT-COT 5.5V/1.5A Synchronous Buck Converter, PWM control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,468 € 4,68 €
0,42 € 10,50 €
0,366 € 36,60 €
0,341 € 85,25 €
0,326 € 163,00 €
Full Reel (Order in multiples of 1000)
0,313 € 313,00 €
0,30 € 600,00 €
0,292 € 1.460,00 €

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-5
Buck
950 mV
1.5 A
1 Output
2.5 V
5.5 V
15 uA
1.2 MHz
- 40 C
+ 105 C
XC9287
Reel
Cut Tape
Brand: Torex Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99