XC9281B0KE0R-G

Torex Semiconductor
865-XC9281B0KE0R-G
XC9281B0KE0R-G

Mfr.:

Description:
Switching Voltage Regulators HiSAT-COT HighControl Extremely Small 600mA Step-Down DC/DC Converters

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
WLP-5
Buck
750 mV
600 mA
1 Output
590 uA
6 MHz
- 40 C
+ 105 C
XC9281
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Input Voltage: 2.5 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: HiSAT-COT High Control
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.