XC9274C06CQR-G

Torex Semiconductor
865-XC9274C06CQR-G
XC9274C06CQR-G

Mfr.:

Description:
Switching Voltage Regulators COT Control, 3.0A Synchronous Step-Down DC/DC Converters

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOP-FD-8
Buck
800 mV to 3.6 V
3 A
1 Output
2.7 V
5.5 V
1.25 mA
1.2 MHz
- 40 C
+ 105 C
XC9274
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Voltage: 2.7 V to 5.5 V
Load Regulation: 0.13 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: COT Control
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390070
ECCN:
EAR99