XC9273B06CZR-G

Torex Semiconductor
865-XC9273B06CZR-G
XC9273B06CZR-G

Mfr.:

Description:
Switching Voltage Regulators COT Control, 3.0A Synchronous Step-Down DC/DC Converters

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Quantities greater than 65 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,80 € 2,80 €
1,85 € 18,50 €
1,70 € 42,50 €
1,49 € 149,00 €
1,39 € 347,50 €
1,22 € 610,00 €
Full Reel (Order in multiples of 1000)
1,01 € 1.010,00 €
0,955 € 1.910,00 €
0,937 € 4.685,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN0404-24C
Buck
800 mV to 3.6 V
3 A
1 Output
2.7 V
5.5 V
40 uA
1.2 MHz
- 40 C
+ 105 C
XC9273
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Voltage: 2.7 V to 5.5 V
Load Regulation: 0.13 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: COT Control
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99