XC9236A19CMR-G

Torex Semiconductor
865-XC9236A19CMR-G
XC9236A19CMR-G

Mfr.:

Description:
Switching Voltage Regulators 600mA Synchronous Step-Down DCDC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
1,06 € 10,60 €
0,963 € 24,08 €
0,851 € 85,10 €
0,802 € 200,50 €
0,771 € 385,50 €
0,746 € 746,00 €
Full Reel (Order in multiples of 3000)
0,71 € 2.130,00 €
0,685 € 4.110,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-25-5
Buck
1.9 V
600 mA
1 Output
2 V
6 V
1.2 MHz
- 40 C
+ 85 C
XC9236
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Voltage: 2 V to 6 V
Operating Supply Current: 15 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390070
ECCN:
EAR99

XC92x Synchronous Step-Down DC/DC Controller ICs

Torex Semiconductor XC92x Synchronous Step-Down DC/DC Controller ICs are equipped with synchronous rectification technology and feature both P-channel driver and N-channel switching transistors for optimal performance. These controller ICs feature an input voltage range from 1.8V to up to 30V and an adjustable output voltage based on a precise reference. The XC92x controller ICs support high switching frequencies and offer multiple control modes, including PWM, PWM/PFM, and HiSAT-COT. These controller ICs ensure a low quiescent current, making it ideal for battery-powered applications. The XC92x controller ICs come with protection features such as Under Voltage Lock Out (UVLO), overcurrent protection, thermal shutdown, and short-circuit protection. Typical applications include smartphones, TVs, wearable devices, portable game consoles, cameras, PCs, automotive, smart cards, smart meters, and digital audio equipment.