XC9142D33D0R-G

Torex Semiconductor
865-XC9142D33D0R-G
XC9142D33D0R-G

Mfr.:

Description:
Switching Voltage Regulators 0.8A Synchronous Step-up DC/DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,828 € 8,28 €
0,749 € 18,73 €
0,662 € 66,20 €
0,651 € 162,75 €
Full Reel (Order in multiples of 3000)
0,553 € 1.659,00 €
0,54 € 3.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLP-6
Boost
3.3 V
500 mA
1 Output
17 uA
3 MHz
- 40 C
+ 85 C
XC9142
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Operating Supply Current: 1.5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390070
ECCN:
EAR99

XC9141 & XC9142 Step-Up DC/DC Converters

Torex Semiconductor XC9141 and XC9142 Step-Up DC/DC Converters have a built-in 0.3Ω (typical) N-channel driver and 0.3Ω (typical) synchronous P-channel switching transistors. The XC9141 and XC9142 are highly efficient and provide a stable current that can be supplied by up to 0.8A. This is achieved by reducing ON resistance of the built-in transistors. Torex Semiconductor XC9141 and XC9142can start operation under a 0.9V input voltage to generate 3.3V output voltage with a 100Ω load resistor. This makes the converters suitable for mobile equipment using only one Alkaline battery or one Nickel-metal hydride battery.