XC6804B4E1QR-G

Torex Semiconductor
865-XC6804B4E1QR-G
XC6804B4E1QR-G

Mfr.:

Description:
Battery Management 800mA Linear Battery Charger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,97 € 1,97 €
1,22 € 12,20 €
1,01 € 25,25 €
0,937 € 93,70 €
0,812 € 203,00 €
0,77 € 385,00 €
Full Reel (Order in multiples of 1000)
0,654 € 654,00 €
0,592 € 1.184,00 €
0,587 € 2.935,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.2 V
800 mA
4.5 V to 6 V
SOP-8
SMD/SMT
XC6804
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 110 uA
Product Type: Battery Management
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XC680x One Cell Li-ion/Li-poly Linear Charger ICs

Torex Semiconductor XC680x One Cell Li-ion/Li-poly Linear Charger ICs are Constant Voltage (CV) and Constant Current (CC) charging ICs. These ICs are ideal for linear charging of single-cell Li-ion and Li-polymer batteries. The charging cycle consists of a trickle charge mode followed by a main charge mode. The ICs support temperature control based on JEITA to safely charge Li-ion batteries and Li-polymer batteries. This is achieved by controlling the CV charge voltage and CC charge current according to the temperature.  Checking the charge condition via the charge status output (CSO) pin voltage is possible by connecting a resistor to the charge status output pin. Torex Semiconductor XC680x ICs are housed in a SOP-8FD or USP-6EL package with high heat dissipation. A charge circuit can be configured using a minimum of external components.