XC6216B3328R-G

Torex Semiconductor
865-XC6216B3328R-G
XC6216B3328R-G

Mfr.:

Description:
LDO Voltage Regulators 28V Input Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,662 € 6,62 €
0,596 € 14,90 €
0,525 € 52,50 €
0,49 € 122,50 €
0,47 € 235,00 €
0,454 € 454,00 €
0,434 € 1.085,00 €
Full Reel (Order in multiples of 5000)
0,424 € 2.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
USP-6B-6
3.3 V
300 mA
1 Output
5 uA
2 V
30 V
30 dB
- 40 C
+ 85 C
300 mV
XC6216
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Line Regulation: 0.15 %/V
Load Regulation: 50 mV
Output Voltage Range: 1.8 V to 12 V
Pd - Power Dissipation: 900 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390070
ECCN:
EAR99