XC6206P202PR-G

Torex Semiconductor
865-XC6206P202PR-G
XC6206P202PR-G

Mfr.:

Description:
LDO Voltage Regulators 1uA Low Quiescent 3 Terminal, Low ESR Cap. Compatible, Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,05 € 1,05 €
0,64 € 6,40 €
0,538 € 13,45 €
0,409 € 40,90 €
0,353 € 88,25 €
0,31 € 155,00 €
Full Reel (Order in multiples of 1000)
0,221 € 221,00 €
0,206 € 824,00 €
0,199 € 1.592,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-3
2 V
120 mA
1 Output
1 uA
1.8 V
6 V
Fixed
- 40 C
+ 85 C
350 mV
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Line Regulation: 0.05 %/V
Load Regulation: 50 mV
Operating Supply Current: 1 uA
Pd - Power Dissipation: 500 mW (1/2 W)
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Positive Voltage Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

XC62x LDO Voltage Regulators

Torex Semiconductor XC62x LDO Voltage Regulators are highly precise, low-power consumption devices designed with advanced CMOS technology. These regulators boast features like high ripple rejection, low dropout voltage, and ultra-low supply current, making them ideal for various applications. Each variant of the XC62x regulators is tailored for specific needs, from high-speed operation and low noise to enhanced transient response and thermal protection. With a broad selection of output voltage options, these regulators provide versatile solutions for many battery-powered devices. The XC62x LDO voltage regulators are EU RoHS-compliant and Pb-free. Typical applications include smartphones/mobile phones, portable game consoles, digital audio equipment, wireless LAN, digital TV tuners, walkie-talkies, and blood pressure manometers.