XC6204F402MR-G

Torex Semiconductor
865-XC6204F402MR-G
XC6204F402MR-G

Mfr.:

Description:
LDO Voltage Regulators 300mA High Speed LDO Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,409 € 4,09 €
0,367 € 9,18 €
0,321 € 32,10 €
0,309 € 77,25 €
Full Reel (Order in multiples of 3000)
0,262 € 786,00 €
0,255 € 1.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-25
4 V
500 mA
1 Output
70 uA
12 V
70 dB
- 40 C
+ 85 C
XC6204
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Line Regulation: 0.01 %
Load Regulation: 15 mV
Operating Supply Current: 80 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XC62x LDO Voltage Regulators

Torex Semiconductor XC62x LDO Voltage Regulators are highly precise, low-power consumption devices designed with advanced CMOS technology. These regulators boast features like high ripple rejection, low dropout voltage, and ultra-low supply current, making them ideal for various applications. Each variant of the XC62x regulators is tailored for specific needs, from high-speed operation and low noise to enhanced transient response and thermal protection. With a broad selection of output voltage options, these regulators provide versatile solutions for many battery-powered devices. The XC62x LDO voltage regulators are EU RoHS-compliant and Pb-free. Typical applications include smartphones/mobile phones, portable game consoles, digital audio equipment, wireless LAN, digital TV tuners, walkie-talkies, and blood pressure manometers.