XC6138NAPPMR-G

Torex Semiconductor
865-XC6138NAPPMR-G
XC6138NAPPMR-G

Mfr.:

Description:
Supervisory Circuits Multi-function voltage detectors with separate sense pin (Max:76V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,267 € 801,00 €

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SOT-25-5
1 Input
Active Low, Open Drain
Manual Reset
No Watchdog
Backup
10 ms
6 V
- 40 C
+ 125 C
Reel
Brand: Torex Semiconductor
Chip Enable Signals: No Chip Enable
Operating Supply Current: 600 nA
Pd - Power Dissipation: 950 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XC6138 Multi-Function Voltage Detectors

Torex Semiconductor XC6138 Multi-Function Voltage Detectors feature a separate power supply pin and voltage detection pin (sense pin), which supports high withstand voltage 76V operation. This enables the direct monitoring of 12V/24V and similar power lines without using divided resistance, resulting in higher accuracy, lower power consumption, reduced use of space, and improved reliability. The XC6138 also allows the user to set both the detection voltage and the release voltage, supporting a variety of voltage lines. The delay time can be externally adjusted via an external capacitor, making it possible to select the detection/release delay time ratio. Torex Semiconductor XC6138 Multi-Function Voltage Detectors include a manual reset function. The series is available in a space-saving DFN1515-6A package with 1.5mm x 1.5mm x 0.38mm dimensions and is ideal for applications with limited circuit board mounting space.