XC6135C06BMR-G

Torex Semiconductor
865-XC6135C06BMR-G
XC6135C06BMR-G

Mfr.:

Description:
Supervisory Circuits Ultra-Low Power (44nA) Voltage Detector with Separated Sense Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,316 € 3,16 €
0,282 € 7,05 €
0,245 € 24,50 €
0,227 € 56,75 €
0,217 € 108,50 €
0,208 € 208,00 €
Full Reel (Order in multiples of 3000)
0,197 € 591,00 €
0,192 € 1.152,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SOT-25-5
600 mV
1 Input
Active Low, CMOS
No Manual Reset
No Watchdog
No Backup
6 V
- 40 C
+ 105 C
XC6135
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Operating Supply Current: 59 mA
Pd - Power Dissipation: 250 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99