XC6129N51A7R-G

Torex Semiconductor
865-XC6129N51A7R-G
XC6129N51A7R-G

Mfr.:

Description:
Supervisory Circuits Voltage Detector with Delay Time Adjustable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,172 € 860,00 €

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
USPN-4
5.1 V
1 Input
Open Drain
No Manual Reset
Backup
6 V
- 40 C
+ 85 C
0.8 %
XC6129
Reel
Brand: Torex Semiconductor
Chip Enable Signals: No Chip Enable
Pd - Power Dissipation: 100 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Quiescent Current: 420 nA
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.