XC6119C22A7R-G

Torex Semiconductor
865-XC6119C22A7R-G
XC6119C22A7R-G

Mfr.:

Description:
Supervisory Circuits Voltage Detector with Delay Cap. Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
0,728 € 7,28 €
0,611 € 15,28 €
0,464 € 46,40 €
0,402 € 100,50 €
0,352 € 176,00 €
0,316 € 316,00 €
Full Reel (Order in multiples of 5000)
0,234 € 1.170,00 €
0,225 € 2.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
USPN-4
2.2 V
1 Input
CMOS
No Manual Reset
No Watchdog
Backup
30 us
6 V
- 40 C
+ 85 C
2 %
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Operating Supply Current: 1.1 uA
Overvoltage Threshold: 2.244 V
Pd - Power Dissipation: 100 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Quiescent Current: 900 nA
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 700 mV
Undervoltage Threshold: 2.156 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

XC61x Voltage Detectors

Torex Semiconductor XC61x Voltage Detectors are designed with great precision and efficiency, leveraging advanced CMOS technology. These voltage detectors offer highly accurate voltage detection with minimal temperature drift. The XC61x voltage detectors offer low power consumption, and integrated delay circuits ensure reliable operation without the need for external components. These voltage detectors are available in CMOS or N-channel open drain output configurations. The XC61x voltage detectors are EU RoHS-compliant and Pb-free. Typical applications include energy harvesting, wearable devices, smart meters, microcontroller reset and malfunction monitoring, battery voltage monitoring, system power-on reset, and power failure detection.