Colibri iMX7D 512MB

Toradex
145-0033
Colibri iMX7D 512MB

Mfr.:

Description:
System-On-Modules - SOM 00331103ColibriiMX7D512MB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,87 € 162,87 €

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Colibri iMX7
Colibri
NXP
i.MX 7Dual
1.2 GHz
512 MB
3.3 V
Analog, CAN, I2C, IrDA, SPI, UART, USB
- 20 C
+ 85 C
67.6 mm x 36.7 mm x 6.2 mm
Brand: Toradex
Cache Memory: 512 KB
Flash: 512 MB
Memory Type: DDR3
Number of Cores: 2 Core
Power Consumption: 600 mW to 1.1 W
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 00331103
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

Colibri Arm® SODIMM-Sized System-on-Modules (SoMs)

Toradex Colibri Arm® SODIMM-Sized System-on-Modules (SoMs) are miniaturized modules based on the NXP i.MX 8X, i.MX 6ULL, i.MX 7, and i.MX 6 SoCs. The modules are pin-compatible, ensuring the scalability of applications developed on them. The Colibri family delivers cost-performance-optimized designs. An extensive range of Colibri-compatible carrier boards provides easy product development on the Colibri Arm® family of modules.

i.MX 7 Computer-on-Modules

Toradex i.MX 7 Computer-on-Modules are based on the NXP®/Freescale i.MX 7 embedded System-on-Chip (SoC). The SoC features a single or dual-core Arm® Cortex® A7 processor with an additional ARM Cortex M4 processor. The heterogeneous dual-core system allows for running a second real-time operating system on the M4 core for time/security critical tasks. Designed for extremely low power consumption, the i.MX 7 Computer-on-Modules feature several low-power modes that reduce the consumption in idle and sleep states. The modules target various applications, including medical devices, navigation, industrial automation, HMIs, avionics, POS, data acquisition, robotics, and more.