Colibri iMX6ULL 512MB IT

Toradex
145-0044
Colibri iMX6ULL 512MB IT

Mfr.:

Description:
System-On-Modules - SOM 00441100ColibriiMX6ULL512MBIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 346

Stock:
346 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,21 € 116,21 €

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Colibri iMX6ULL
Colibri
NXP
i.MX 6ULL
800 MHz
512 MB
3.3 V
Analog, CAN, I2C, IrDA, SPI, UART, USB
- 40 C
+ 85 C
67.6 mm x 36.7 mm x 6.2 mm
Brand: Toradex
Cache Memory: 128 KB
Flash: 512 MB
Memory Type: DDR3L
Number of Cores: 1 Core
Power Consumption: 400 mW to 1.2 W
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 00441100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

Colibri Arm® SODIMM-Sized System-on-Modules (SoMs)

Toradex Colibri Arm® SODIMM-Sized System-on-Modules (SoMs) are miniaturized modules based on the NXP i.MX 8X, i.MX 6ULL, i.MX 7, and i.MX 6 SoCs. The modules are pin-compatible, ensuring the scalability of applications developed on them. The Colibri family delivers cost-performance-optimized designs. An extensive range of Colibri-compatible carrier boards provides easy product development on the Colibri Arm® family of modules.

& Toradex: Next-Gen Edge Devices with i.MX 9

NXP Semiconductors and Toradex have joined forces to deliver a comprehensive platform for secure, intelligent edge devices built on the i.MX 9 processor family. As an NXP Platinum Partner since 2014, Toradex brings its proven System-on-Module expertise and Torizon software ecosystem to NXP's global platform, accelerating time-to-market for engineers building connected industrial, medical, and robotics applications. Together, the two companies deliver a powerful, unified solution that addresses both performance and security demands of modern embedded design.

i.MX 6/6ULL Computer-on-Modules

Toradex i.MX 6/6ULL Computer-on-Modules are used in both the Colibri and Apalis system-on-modules (SoMs) families, providing various performance options for budget-driven customers. The multi-core Arm®-based solutions based on the NXP i.MX 6 and i.MX 6ULL processors offer scalable performance, multimedia support, and low power consumption. These devices can be used to build products for industrial automation, automotive, medical, and many more applications.