Colibri HDMI Adapter

Toradex
145-0114
Colibri HDMI Adapter

Mfr.:

Description:
Modules Accessories Colibri HDMI Adapter V1.0A
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
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,11 € 30,11 €

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: Modules Accessories
HDMI Adapters
Colibri Module
Brand: Toradex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 32 mm x 32 mm
Product Type: Modules Accessories
Series: Colibri Carrier Board
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 01141000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.