0026

145-26
0026

Mfr.:

Description:
System-On-Modules - SOM Apalis T30 1GB V1.1B

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Colibri T30
Apalis
NVIDIA
Tegra 3
1.4 GHz
1 GB
1 GB
I2C, SPI, UART
0 C
+ 70 C
82 mm x 45 mm x 6 mm
Brand: Toradex
Flash: 4 GB
Memory Size: 1 GB
Memory Type: DDR3L
Power Consumption: 1.4 W to 6 W
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 00261101
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.