ASR00018

406-ASR00018
ASR00018

Mfr.:

Description:
Processor Accessories 34mm Wheel

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TinyCircuits
Product Category: Processor Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessories
TinyDuino Project
Brand: TinyCircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: 34 mm wheel
Packaging: Bulk
Product Type: Processor Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310075

FEATURED PRODUCTS
TINYCIRCUITS