ASR00015-50

TinyCircuits
406-ASR00015-50
ASR00015-50

Mfr.:

Description:
Specialised Cables 2-Pin JST-SH Pigtail - 50mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
0,851 € 8,51 €
0,773 € 773,00 €
0,681 € 1.702,50 €

Product Attribute Attribute Value Select Attribute
TinyCircuits
Product Category: Specialised Cables
RoHS:  
2 Position
No Connector
2 Position
50 mm
Female
Bulk
Brand: TinyCircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
TINYCIRCUITS